Low

MAXIM INTEGRATED PRODUCTS  MAX110BCWE+.  IC, ADC, 14BIT, 50SPS, SOIC-16

MAXIM INTEGRATED PRODUCTS MAX110BCWE+.
Technical Data Sheet (411.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
Sampling Rate:
Supply Voltage Type:
Supply Voltage Min:
Supply Voltage Max:
ADC / DAC Case Style:
No. of Pins:
Input Channel Type:
Data Interface:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0