Low

MAXIM INTEGRATED PRODUCTS  ICL7665ACPA+.  Voltage Detector, Active-High, Active-Low Reset, 2-Monitors, 2V-16Vin, DIP-8

MAXIM INTEGRATED PRODUCTS ICL7665ACPA+.
Technical Data Sheet (114.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Threshold Voltage:
1.3V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
16V
Reset Type:
Active-High, Active-Low
Digital IC Case:
DIP
No. of Pins:
8Pins
Delay Time:
1ms
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives

Voltage Detector, Active-High, Active-Low Reset, 2-Monitors, 2V-16Vin, DIP-8

MAXIM INTEGRATED PRODUCTS

26 in stock

Price for: Each

1+ £5.48 10+ £4.96 25+ £3.81 50+ £2.53

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 2V-6Vin, TSSOP-8

TEXAS INSTRUMENTS

1,569 in stock

Price for: Each

1+ £1.37 10+ £1.08 100+ £0.817 250+ £0.767 more…

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 2V-6Vin, DIP-8

TEXAS INSTRUMENTS

678 in stock

Price for: Each

1+ £1.37 10+ £1.08 100+ £0.817 250+ £0.767 more…

Buy

Voltage Supervisor, 2V-6V Supply, 4.55V Threshold, 2.1ms Delay, Active-High/Low, SOIC-8

TEXAS INSTRUMENTS

503 in stock

Price for: Each

1+ £1.76 10+ £1.26 100+ £1.04 200+ £0.896 more…

Buy

Associated Products