Low

MAXIM INTEGRATED PRODUCTS  DS1307ZN+T&R  REAL TIME CLOCK, I2C, SOIC-8

MAXIM INTEGRATED PRODUCTS DS1307ZN+T&R
Manufacturer Part No:
DS1307ZN+T&R
Order Code:
2381154
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Date Format:
YY-MM-DD-dd
Clock Format:
HH:MM:SS
Clock IC Type:
RTC
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Clock IC Case Style:
SOIC
No. of Pins:
8Pins
IC Interface Type:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001