New to Farnell? Start here
2012/02/24

Spotted an Error? Print Page Share this page

MAXELL - ML 2032 T26 - CELL, LITHIUM COIN, RECHARGEABLE, 3V

Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MAXELL
Order Code:
3032012
Manufacturer Part No:
ML 2032 T26

Technical Data Sheet (78.20KB) EN
Technical Data Sheet (78.20KB) EN

Product Information
  • CELL, LITHIUM COIN, RECHARGEABLE, 3V
  • Battery Size Code: 2032
  • Battery Capacity: 65mAh
  • Battery Voltage: 3V
  • Battery Technology: Lithium Manganese
  • External Diameter: 20mm
  • External Height: 3.2mm
  • Weight: 3g
  • Battery Terminals: PCB Pins
  • Body Diameter: 20mm
  • Charge Current Max: 0.2mA
  • Discharge Current Max: 6.5mA
  • External Length / Height: 3.2mm
  • No. of Cycles Max: 1000
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Output Voltage: 3V
  • Terminal Type: 1.8 (+), 0.75 (-)mm x 2 pin horizontal mount
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2904 / UK1

Availability

Availability: Awaiting Delivery

Hazardous Goods: Lead times reflect shipping restrictions

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £3.01  

  1. Qty

Price

Qty List Price
1  - 9 £3.01
10  - 24 £2.99
25  - 49 £2.95
50  - 99 £2.84
100+  £2.47
Legislation and Environmental
Similar Products
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXELL) OR (Batteries - Rechargeable) OR (ML 2032 T26)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ML 2032 T17

MAXELL

BUTTON CELL, R/C PCB 2032 3V

Battery Size Code:2032; Battery Capacity:65mAh; Battery Voltage:3V; Battery Technology:Lithium Manganese; External Diameter:20mm;

392 Price
For: 1 Each
1+
£3.50
10+
£3.19
25+
£2.78
50+
£2.57
more...
392 in stock for 2 days delivery (UK Mainland Only)
Hazardous Goods: Lead times reflect shipping restrictions
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Live Tech Support

Similar Products

1 Each
£3.50