Low

MATILEC  52004  Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 9.8 ft, 3 m, White

MATILEC 52004
Technical Data Sheet (79.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
IEC 60320 C13
Connector Type B:
IEC 60320 C14
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
85444991
Weight (kg):
1

Alternatives

Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 9.8 ft, 3 m, White

APSA

11 in stock

Price for: Each

1+ £9.67 10+ £8.03 50+ £6.35 100+ £5.44

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.