Low

2040 12V 4A - 

2040 Series 12V Charger

2040 12V 4A - 2040 Series 12V Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2040 12V 4A
Order Code:
1204124
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Switch Mode
:
Lead Acid
:
264VAC
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact charger featuring Mascot's 3 step charging system; approved to EN 60601 for medical applications
  • Switch Mode construction
  • Universal input voltage
  • Battery capacity (suitability): 16 to 100Ah
  • 3 Colour LED indication:-
  • Orange LED - Constant Current Boost: 4A
  • Yellow LED - Constant Voltage Timer: 14.7V
  • Green LED - Constant Voltage Float: 13.8V

Associated Products

Compare Selected
 

24 In stock

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

30 will be available for delivery on 16-Jun-2018

More stock available week commencing 23/07/18
£81.22 £ 81.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £81.22
5 + £68.00
10 + £60.92
25 + £49.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.