Low

MARQUARDT  0133.0501-00  Toggle Switch, DPDT, Non Illuminated, Panel, 2 A

MARQUARDT 0133.0501-00
Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
0133.0501-00
Order Code:
1839432
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
-
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
2A
Contact Voltage AC Nom:
250V
Switch Terminals:
Solder
Contact Voltage DC Nom:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Tunisia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.0289

Alternatives

Toggle Switch, SPST, Non Illuminated, Off-On, 110 Series, Panel, 6 A

CARLING

462 in stock

Price for: Each

1+ £6.03 25+ £5.75 50+ £5.46 100+ £4.88 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.