2014/04/21

Spotted an Error? Print Page Share this page

MARL - 100053 - LED, 3MM, WHITE, 1.27CD, THROUGH HOLE

MARL100053
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MARL
Order Code:
1057123
Manufacturer Part No:
100053

Technical Data Sheet (65.53KB) EN
Technical Data Sheet (65.53KB) EN

Product Information
  • LED, 3MM, WHITE, 1.27CD, THROUGH HOLE
  • Bulb Size: T-1 (3mm)
  • LED Colour: White
  • Luminous Intensity: 1.27cd
  • Viewing Angle: 60°
  • Forward Current If: 30mA
  • Forward Voltage: 3.6V
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Packaging: Each
  • MSL: -
  • Current If Luminous Intensity: 20mA
  • External Diameter: 3.1mm
  • External Length / Height: 5.4mm
  • Forward Current If Max: 30mA
  • Forward Voltage VF Max: 3.6V
  • LED / Lamp Size: 3mm / T-1
  • LED Type: Standard
  • Lead Cross-section Depth: 0.5mm
  • Lead Cross-section Width: 0.5mm
  • Lead Length: 16.5mm
  • Lead Spacing: 2.54mm
  • Luminous Intensity Typ: 1270mcd
  • Mounting Type: PCB Through Hole
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Operating Temperature Range: -30°C to +85°C
  • Opto Case Style: Radial Leaded
  • PIV Max: 5V
  • Peak Forward Current: 30mA
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Vf Typ: 3.6V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

797 / UK1

Availability

1,544 in stock for next working day delivery (UK stock)
(Available Until Stocks Exhausted)
see cut-off times
1544 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.93  

  1. Qty

Price

Qty List Price
1  - 9 £1.93
10  - 24 £1.65
25  - 49 £1.48
50  - 99 £1.40
100  - 199 £1.26
200  - 499 £1.13
500  - 1999 £1.02
2000+  £0.919
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TLC5921DAPG4

TEXAS INSTRUMENTS

IC, LED DRIVER, 16 BIT, HTSSOP-32

Device Topology:Constant Current; No. of Outputs:16; Output Current:80mA; Output Voltage:17V; Driver Case Style:HTSSOP;

149 in stock
cut-off times
149 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.20
10+
£2.01
100+
£1.39
200+
£1.11
more...
LT3598EUF#PBF

LINEAR TECHNOLOGY

IC, LED DRIVER, 6CH, 30MA, 24QFN

Device Topology:Boost (Step Up); No. of Outputs:6; Output Current:30mA; Output Voltage:44V; Driver Case Style:QFN;

251 in stock
cut-off times
251 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£5.01
10+
£3.68
100+
£3.01
250+
£2.93
more...
AST0035.9610

SCHURTER

SOCKET, FOR LED, 3MM

Holder Type:Holder; No. of LEDs:1; SVHC:No SVHC (16-Dec-2013); Accessory Type:LED Holder; For Use With:3mm / T-1 LEDs;

4340 in stock
cut-off times
1687 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2653 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.136
10+
£0.13
50+
£0.123
100+
£0.11
more...
MCF 0.5W 470R

MULTICOMP

RESISTOR, 0.5W 5% 470R

Product Range:MULTICOMP - MCF Series; Resistance:470ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded;

75442 in stock
cut-off times
65083 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
10359 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
50+
£0.016
500+
£0.009
1,000+
£0.006
2,000+
£0.005
more...
LED3-23

MULTICOMP

LED HOLDER, ROUND, 3MM, 2 PIN

Height:23mm; Spacer Material:Nylon (Polyamide); External Diameter:4.2mm; SVHC:No SVHC (20-Jun-2013); Accessory Type:LED Holder;

10227 in stock
cut-off times
8977 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1250 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
25+
£0.052
100+
£0.037
500+
£0.036
1,000+
£0.032
more...
MCF 0.25W 220R

MULTICOMP

RESISTOR, CARBON FILM, 220R, 0.25W, 5%

Product Range:MULTICOMP - MCF Series; Resistance:220ohm; Power Rating:0.25W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded;

75407 in stock
cut-off times
54172 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
21235 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
50+
£0.02
500+
£0.013
1,000+
£0.007
5,000+
£0.005
more...
MCF 0.5W 330R

MULTICOMP

RESISTOR, 0.5W 5% 330R

Product Range:MULTICOMP - MCF Series; Resistance:330ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded;

36928 in stock
cut-off times
27528 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
9400 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
50+
£0.016
500+
£0.009
1,000+
£0.006
2,000+
£0.005
more...
8659

KEYSTONE

ENCLOSURES, ACCESSORIES

Lens Type:Lens; Beam Type:-; Beam Angle:-; Lens Color:Transparent; Lens Diameter:4.826mm;

2 Price
For: Pack of 100
1+
£44.29
5+
£32.94
10+
£26.52
25+
£23.49
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
MCF 0.25W 56R

MULTICOMP

RESISTOR, 0.25W 5% 56R

Product Range:MULTICOMP - MCF Series; Resistance:56ohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded;

47581 in stock
cut-off times
43487 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4094 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
50+
£0.021
500+
£0.013
1,000+
£0.007
5,000+
£0.005
more...
SML190CTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

Lens Type:Lens; Beam Type:-; Beam Angle:-; Lens Color:Transparent; Lens Diameter:4.83mm;

593 Price
For: 1 Each
1+
£0.259
10+
£0.239
100+
£0.21
500+
£0.191
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MARL) OR (LEDs - Standard Single Colour (Under 75mA)) OR (100053)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

TEXAS INSTRUMENTS
TLC5921DAPG4
1 Each
£2.20
 
 

LINEAR TECHNOLOGY
LT3598EUF#PBF
1 Each
£5.01
 
 

SCHURTER
AST0035.9610
1 Each
£0.136
 
 

MULTICOMP
MCF 0.5W 470R
1 Each
£0.016
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics