Low

MAGNELAB  SCT-1250-400  Current Transformer, 400 A, 50 Hz, 400 Hz

MAGNELAB SCT-1250-400
MAGNELAB SCT-1250-400
Manufacturer:
MAGNELAB MAGNELAB
Manufacturer Part No:
SCT-1250-400
Order Code:
1797763
Technical Datasheet:
See all Technical Docs
MAGNELAB SCT-1250-400
MAGNELAB SCT-1250-400

Image is for illustrative purposes only. Please refer to product description.

Product Information

Turns Ratio:
-
Input Current:
400A
Frequency Min:
50Hz
Frequency Max:
400Hz
Transformer Mounting:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Haiti

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043129
Weight (kg):
1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.