Low

IFM DEE 15 F - 

Terminal Block Interface, IDC 15 Position Receptacle, Screw Type 16 Position Terminal Block, 5 A

IFM DEE 15 F - Terminal Block Interface, IDC 15 Position Receptacle, Screw Type 16 Position Terminal Block, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
M JAY M JAY
Manufacturer Part No:
IFM DEE 15 F
Order Code:
3702935
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IFM DEE 15 F is a 15-way 5A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 14-position receptacle to screw type 16-position terminal block. DIN-rail mounting module is used to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
  • 15mR Resistance
  • 109R Insulation resistance
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
IDC 15 Position Receptacle
:
Screw Type 16 Position Terminal Block
:
5A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

12 In stock

2 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
£27.17 £ 27.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £27.17
5 + £22.64
10 + £21.01
25 + £19.04
50 + £16.98
100 + £15.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.