2014/09/24

Spotted an Error? Print Page Share this page

LUXO - 16346LG - MAGNIFIER, INSPECTION, ILLUMINATED 2.25X

LUXO16346LG
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LUXO
Order Code:
1002293
Manufacturer Part No:
16346LG

Technical Data Sheet (48.16KB) EN
Technical Data Sheet (48.16KB) EN

Product Information
  • MAGNIFIER, INSPECTION, ILLUMINATED 2.25X
  • Arm Length: 1.143m
  • For Use With: Magnifying Lamps
  • Magnification: 2.25X
  • Plug Type: -
  • Color: Light Gray
  • Light Source: Fluorescent
  • Series: IFM
  • Supply Voltage: 115VAC
  • Tool Body Material: Steel
Find Similar Products grouped by common attributes

Availability

Availability: 22

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.
3 days delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £215.50  

  1. Qty

Price

Qty List Price
1+  £215.50
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
31640

LUXO

LAMP, FLUORESCENT, G10Q, 22W

Supply Voltage:-; Lamp Base Type:G10Q; Power Rating:22W; Luminous Flux:825lm; Length:-;

8 Price
For: 1 Each
1+
£19.67
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LUXO) OR (Magnifiers) OR (16346LG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

FREE DELIVERY on all UK orders over £20 ex. VAT

Farnell element14 offers fast same day despatch, normally delivered to you the next working day.

Orders under £20

A small handling charge of £3.95 will be applied to all orders under £20

Goods under 5kg

Goods under 5kg may be despatched Royal Mail 1st Class (RM 24), for Next Day Delivery*

*If you would like to specifically request UPS standard delivery (irrespective of goods weight) we reserve the right to charge £2.99.

Goods over 5kg

Goods over 5kg will be delivered by UPS Standard Next Day Delivery

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 - 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

NEED IT TOMORROW?
Order by 8pm

(4:30pm for rereeling)

Order by 8pm (4.30pm for re-reeled items) for FREE same day despatch

Need a guaranteed delivery time?

View our range of competitively priced guaranteed UPS* express delivery services:

  • Weekdays before 5.00pm – FREE
  • Weekdays pre 9.00am – £19.50
  • Weekdays pre 10.30am – £12.50
  • Weekdays pre 12 noon – £9.50
  • Saturday pre 12 noon – £15.50

*Due to the additional UK Government aviation security measures, a small proportion of deliveries from our secondary warehouse in Liege may be subject to a 24 hour delay.

Same day delivery

Same day delivery is also available. Please call 08447 111 111 for current pricing.

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 – 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

LIVE Tech Chat 24/5
Hi, how may I help you?

Instant Help

Need help placing an order, want to speak to a sales representatitive or looking for advice from specialist engineers on the latest and specialist technologies.

CHAT NOW

HASSLE-FREE 21 day returns
Fast industry leading refunds

Our returns policy is industry leading.

Our customers usually receive a refund for their goods within 2 days of receipt of the goods to us.

Click here to find out more

Associated Products

 

1 Each
£19.67
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics