Low

LXZ1-PL01-0064 - 

High Brightness LED, Amber, 590 nm, 145 °, 700 mA

LXZ1-PL01-0064 - High Brightness LED, Amber, 590 nm, 145 °, 700 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXZ1-PL01-0064
Order Code:
2148796
Product Range
LUXEON Z Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Amber
:
590nm
:
145°
:
-
:
700mA
:
-
:
2.15V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON Z series High Power Colour LED in a micro footprint package for ultimate design flexibility. The LUXEON Z colour line comprises a broad portfolio of LEDs that enable never before seen lumen density, flexibility and freedom of design. Available in the full spectrum of colours from 440nm to 670nm, including Lime, enabling highly efficient colour mixing with a convenient above black body colour point. The LUXEON Z Colour Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.
  • Broad selection spanning 440 to 6s70nm, including an unique lime colour
  • 2.2mm² footprint enables unique arrangements in space constrained applications
  • 4-up RGBW pixel in 9.5mm², four colours in less area than one regular high power colour emitter
  • Undomed design allows better optical management
  • Enables customizable light sources, linear, rectangular, circular

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.