Low

LXA7-PW40 - 

High Brightness LED, LUXEON R Series, Neutral White, 120 °, 215 lm, 4000 K, 1 A

LXA7-PW40 - High Brightness LED, LUXEON R Series, Neutral White, 120 °, 215 lm, 4000 K, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXA7-PW40
Order Code:
2148761
Product Range
LUXEON R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LUXEON R Series
:
Neutral White
:
120°
:
215lm
:
4000K
:
1A
:
2.81V
:
700mA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON R series High Power LED brings illumination grade LED light sources to outdoor and industrial lighting applications and makes it easier than ever to design LED solutions and bring them to market. With hot testing, every LUXEON R is tested and specified at real world operating conditions (Tj=85°C). Freedom from Binning means that every LUXEON R LED falls within a single 5-step MacAdam Ellipse centred in ANSI defined standard colour spaces and now, luminaire manufacturers can be confident in colour consistency from LED to LED. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
  • 5-step MacAdam ellipse, freedom from binning for superior quality of light
  • Identical footprint to LUXEON Rebel family and ecosystem for compatibility with existing designs
  • Hot tested at real world conditions which leads to better colour accuracy
  • 70CRI minimum and a full range of CCTs

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

 

376 In stock

376 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.72 £ 1.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.72
10 + £1.42
25 + £1.28
50 + £1.18
100 + £1.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.