Low

LUMBERG  032099 06  Circular Connector, Cable Mount Receptacle, 6 Contacts, Solder Socket

LUMBERG 032099 06
Technical Data Sheet (125.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
-
Connector Body Material:
-
Connector Body Plating:
-
Contact Material:
Brass
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0256

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.