Low

LUMBERG AUTOMATION  RSMV 3-RKWT 4-3-224/1M  Sensor Cable, M8 Plug, M12 Socket, 90°, 1 m, 3.28 ft

LUMBERG AUTOMATION RSMV 3-RKWT 4-3-224/1M
Manufacturer Part No:
RSMV 3-RKWT 4-3-224/1M
Order Code:
2069616
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
M8 Plug
Connector Type B:
M12 Socket, 90°
Cable Length - Metric:
1m
Cable Length - Imperial:
3.28ft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Jacket Colour:
Black

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.03429

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.