Low

LUMBERG AUTOMATION  RSMV 3-RKMWV 3-224/2M  Sensor Cable, M8 Plug, M8 Socket, 90°, 2 m, 6.56 ft

LUMBERG AUTOMATION RSMV 3-RKMWV 3-224/2M
Manufacturer Part No:
RSMV 3-RKMWV 3-224/2M
Order Code:
2069613
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
M8 Plug
Connector Type B:
M8 Socket, 90°
Cable Length - Metric:
2m
Cable Length - Imperial:
6.56ft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Jacket Colour:
Black

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.06025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.