Low

LUMBERG AUTOMATION  RSMV 3-RKMWV 3-224/1M  Circular Cable Assembly, M8 Plug, M8 Socket, 90°, 3.28 ft, 1 m, Black

LUMBERG AUTOMATION RSMV 3-RKMWV 3-224/1M
Manufacturer Part No:
RSMV 3-RKMWV 3-224/1M
Order Code:
2069612
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RSMV 3-RKMWV 3-224/1M is a 3-contact 1m translucent Circular Cable Assembly with PA/TPU orange contact bearer. It has pre-nickeled and Gold-plated CuSn contact and nickel-plated CuZn coupling screw. It offers miniature female connector with threaded jo...
  • Knurled nut with self-locking threaded joint
  • Translucent housing
  • Female contacts

Product Information

Connector Type A:
M8 Plug
Connector Type B:
M8 Socket, 90°
Cable Length - Imperial:
3.28ft
Cable Length - Metric:
1m
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.03587

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.