Low

RKU 12-256/10M - 

Sensor Cable, M23 Socket, 12 Way, Free Ends, 10 m, 32.81 ft

RKU 12-256/10M - Sensor Cable, M23 Socket, 12 Way, Free Ends, 10 m, 32.81 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKU 12-256/10M
Order Code:
2069636
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RKU 12-256/10M is a 12-pole 10m M23-round Actuator/Sensor Cordset with male straight single-ended cordsets. It is made up of self-extinguishing TPU housing, PBT insert pre-nickeled and 0.8µ gold-plated CuZn contacts. It offers threaded joint, external threads and molded cable. It is used to connect pluggable actuator/sensor distribution boxes.
  • IP67 Protection
  • >10⁹R Insulation resistance

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control

Product Information

:
M23 Socket, 12 Way
:
Free Ends
:
10m
:
32.81ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

£93.71 £ 93.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £93.71
5 + £74.97
10 + £68.85
No longer stocked:: No Longer Manufactured::
Back Order