Low

RKCW 190/13,5 - 

Circular Connector, RKCW Series, 19 Contacts, Brass Body

RKCW 190/13,5 - Circular Connector, RKCW Series, 19 Contacts, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKCW 190/13,5
Order Code:
2069633
Product Range
RKCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RKCW 190/13,5 is a 19-pole Circular Connector with gold-plated brass contacts and a glass-filled PBT insert. It has FKM O-ring and nickel-plated CuZn nut/hexagon screw/nut/sleeve.
  • Screw joint for diameter 10 to 14mm cable
  • <=5mR Contact resistance
  • >10⁹R Insulation resistance
  • IP67 Protection

Applications

Industrial

Product Information

:
RKCW Series
:
19Contacts
:
Brass Body
:
Brass
Find similar products Choose and modify the attributes above to find similar products.
 

1 In stock

1 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
£65.62 £ 65.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £65.62
5 + £51.88
10 + £48.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.