Low

LUMBERG AUTOMATION  RKCW 120/13,5  Circular Connector, RKCW Series, 12 Contacts, Brass Body

LUMBERG AUTOMATION RKCW 120/13,5
Manufacturer Part No:
RKCW 120/13,5
Order Code:
2069632
Product Range
RKCW Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RKCW Series
Circular Connector Shell Style:
No. of Contacts:
12Contacts
Circular Contact Type:
Coupling Style:
Connector Body Material:
Brass Body
Connector Body Plating:
Contact Material:
Brass
Contact Plating:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.144

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.