Low

LUFKIN  PHV1035CME.  TAPE MEASURE, 5M, 19MM

LUFKIN PHV1035CME.
Manufacturer:
LUFKIN LUFKIN
Manufacturer Part No:
PHV1035CME.
Order Code:
2427472
Product Range
P1000 Series
Also Known As
GTIN UPC EAN: 037103251923
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PHV1035CME is a magnetic end hook Measure Tape designed to make measuring metal framing jobs easier.
  • Bright Hi-Viz® orange case - Easy to find on the job
  • Rubber cushion case exterior protects tape from impact and improves grip
  • Fits easily in most tape holsters
  • Bright yellow blade has clear easy to read numerals
  • Toggle lock is positioned for convenient operation
  • Holds the blade securely in any position
  • Cushioned blade return

Product Information

Tape Measure Type:
Manual
Measuring Range Max:
5m
Blade Width:
19mm
Case Colour:
Orange
Product Range:
P1000 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Also Known As

GTIN UPC EAN: 037103251923

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
90178010
Weight (kg):
.281

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.