Low

450-0097 - 

Adapter Board with U.FL, TiWi-BLE U.FL Modules, COM6L

450-0097 - Adapter Board with U.FL, TiWi-BLE U.FL Modules, COM6L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-0097
Order Code:
2324833
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The COM6L-BLE Board is an evaluation platform for the LS Research TiWi-BLE 802.11 b/g/n Wi-Fi and Bluetooth/BLE module. Interfacing to the TiWi-BLE module mounted to the COM6L-BLE board is made through the 100 pin card-edge connector.
  • Supports requirements for the TI COM (Connectivity On Module) solutions
  • Supports BeagleBoard and BeagleBoard-XM with adapter
  • Utilizes the FCC / IC certified and ETSI tested LSR dipole antenna
  • Dimensions: .955 X 1.495 inches

Applications

Wireless

Product Information

:
COM6L Adapter Board with U.FL
:
TiWi-BLE U.FL Modules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
 

3 In stock

2 in stock for next day delivery (Liege stock)

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£24.59 £ 24.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.59