Low

450-0064 - 

WLAN Module, U.FL Connector for External Antenna

450-0064 - WLAN Module, U.FL Connector for External Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-0064
Order Code:
2324824
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TiWi-BLE module is a high performance 2.4 GHz IEEE 802.11 b/g/n, Bluetooth 2.1+EDR, and Bluetooth Low Energy (BLE) 4.0 radio
  • Miniature footprint: 18 mm x 13 mm
  • U.FL connector for external antenna
  • Integrated band-pass filter
  • Terminal for PCB/Chip antenna feeds
  • Integrated band-pass filter
  • Worldwide acceptance: FCC (USA), IC (Canada), and CE (Europe)
  • SDIO Host data path interfaces
  • Bluetooth Advanced Audio Interfaces
  • Low power operation mode

Applications

Communications & Networking, Wireless, Wireless, Medical

Product Information

:
2.742GHz
:
SPI, UART
:
Industrial, Lighting Control, Medical, Security, Sensor Network
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
 

169 In stock

169 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/10/18
£26.84 £ 26.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.84
5 + £22.24
10 + £19.94
50 + £18.41
100 + £17.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.