Low

LS RESEARCH  450-0053  MODULE, TIWI5, WLAN + BT 2.1 EDR

LS RESEARCH 450-0053
Manufacturer Part No:
450-0053
Order Code:
2324808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TiWi5 module is a high performance 2.4 /5.5 GHz IEEE 802.11 a/b/g/n, Bluetooth 2.1+EDR, and Bluetooth Low Energy (BLE) 4.0 radio in a cost effective, pre-certified footprint. The module provides a Bluetooth platform through the UART or btSPI HCI transport layer. Both WLAN and Bluetooth share the same antenna port. The module realizes the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over a SDIO interface.
  • EEE 802.11 a,b,g,n,d,e,I compliant
  • Bluetooth 2.1+EDR, Power Class 1.5
  • Full support for BLE 4.0 and ANT
  • Worldwide acceptance: FCC (USA), IC (Canada), and CE (Europe)
  • Seamless integration with TI OMAP™ application processors
  • SDIO Host data path interfaces
  • Bluetooth Advanced Audio Interfaces
  • Low power operation modes

Product Information

Frequency RF:
5.8GHz
Module Interface:
UART
Module Applications:
-
Compliance Standard:
IEEE 802.11a/b/g/n/e/i
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Consumer Electronics
  • Medical

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001134

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.