Low

243, 10ML. - 

Adhesive, Acrylic, Bottle, Blue, 10 ml, LOCTITE 243

243, 10ML. - Adhesive, Acrylic, Bottle, Blue, 10 ml, LOCTITE 243

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
243, 10ML.
Order Code:
3048433
Product Range
LOCTITE 243
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Acrylic
:
Bottle
:
Blue
:
10ml
:
-
:
LOCTITE 243
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LOCTITE 243 is a general purpose threadlocker of medium bond strength. This threadlocker secures and seal bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Proven to tolerate minor contamination by industrial oils
  • P1 NSF Reg. No.: 123000
  • Maximum thread size up to M36
  • Service temperature range from -55°C to 180°C
  • Breakaway torque of 26Nm
  • Fixture time for steel of 10minutes
  • Fixture time for brass is 5minutes
  • Fixture time of steel 10minutes

Applications

Industrial

Footnotes

Threadlocking Adhesive - medium strength. General purpose. Suitable for all metal threaded assemblies.

Alternatives

Associated Products

Compare Selected
 

440 In stock

168 delivery in 2 days from our Liege warehouse

272 delivery in 2 days from our UK warehouse

see cut-off times
 
Check stock and lead times

60 will be available for delivery on 19-Feb-2018

More stock available week commencing 12/03/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£8.70 £ 8.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.70
5 + £8.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.