Low

LITTELFUSE  Q4025R5  TRIAC, 400V, 25A, TO-220AB

LITTELFUSE Q4025R5
Technical Data Sheet (230.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
On State RMS Current IT(rms):
25A
Triac Case Style:
TO-220AB
Gate Trigger Current Max (QI), Igt:
50mA
Gate Trigger Voltage Max Vgt:
1.3V
Peak Gate Power:
500mW
Peak Non Rep Surge Current Itsm 50Hz:
167A
Holding Current Max Ih:
100mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00211

Associated Products