Low

LITTELFUSE  P6KE27CA  TVS DIODE, 600W, 27V, DO-15

LITTELFUSE P6KE27CA
Manufacturer Part No:
P6KE27CA
Order Code:
4553184
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P6KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
23.1V
Clamping Voltage Vc Max:
37.5V
Diode Case Style:
DO-204AC
No. of Pins:
2Pins
Breakdown Voltage Min:
25.7V
Breakdown Voltage Max:
28.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000528

Alternatives

TVS Diode, P6KE Series, Bidirectional, 23.1 V, 37.5 V, DO-15, 2 Pins

STMICROELECTRONICS

536 in stock

Price for: Each

5+ £0.291 25+ £0.247 100+ £0.161 500+ £0.154 more…

Buy

TVS Diode, P6KE Series, Bidirectional, 25.6 V, 41.4 V, DO-204AC, 2 Pins

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ £0.30 25+ £0.22 100+ £0.182 500+ £0.157 more…

Buy

Associated Products