Low

LITTELFUSE  142.6185.5156  Fuse, Automotive, 15 A, ATO TAC Series, Fast Acting, 58 V, 19mm x 5mm x 19.7mm

LITTELFUSE 142.6185.5156
Manufacturer Part No:
142.6185.5156
Order Code:
2508396
Product Range
ATO TAC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
15A
Product Range:
ATO TAC Series
Blow Characteristic:
Fast Acting
Voltage Rating V DC:
58V
Auto Blade Fuse Size:
19mm x 5mm x 19.7mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.