Low

LITTELFUSE  02291.25HXP  FUSE, CARTRIDGE, 1.25A, 5X15MM, SLO BLO

LITTELFUSE 02291.25HXP
Manufacturer Part No:
02291.25HXP
Order Code:
1681082
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
229 Series
Fuse Current:
1.25A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000748

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.