Low

LITTELFUSE  0229007.MXP  Fuse, Cartridge, 7 A, 125 V, 5mm x 15mm, 400 A

LITTELFUSE 0229007.MXP
Manufacturer Part No:
0229007.MXP
Order Code:
1596591
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
7A
Voltage Rating V AC:
125V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
400A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0012

Alternatives

FUSE, CARTRIDGE, 7A, 5 X 15MM, SLOW BLOW

LITTELFUSE

25:  in stock

Price for: Each

1+ £0.642 10+ £0.603 25+ £0.554 50+ £0.507 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.