Low

LITTELFUSE  0224008.MXUP  Fuse, Cartridge, 8 A, 125 V, 5mm x 15mm, 100 A

LITTELFUSE 0224008.MXUP
Manufacturer Part No:
0224008.MXUP
Order Code:
1596569
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
8A
Voltage Rating V AC:
125V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.