Low

0224001.MXP - 

Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 15mm, 224 Series

0224001.MXP - Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 15mm, 224 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0224001.MXP
Order Code:
1596557
Product Range
224 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
1A
:
250V
:
5mm x 15mm
:
-
:
224 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

FUSE, AXIAL, 1A, 5 X 15MM, FAST ACTING

542 in stock

Each

1+ £1.56 10+ £1.40 25+ £1.28 50+ £1.13 100+ £0.958 500+ £0.783 1000+ £0.76 More Less

Related Searches

 

744 In stock

50 in stock for next day delivery (Liege stock)

694 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£0.53 £ 0.53
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.53
100 + £0.48
250 + £0.44
1000 + £0.413
2500 + £0.395
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.