Low

LITTELFUSE  021606.3HXP  FUSE, CARTRIDGE, 6.3A, 5X20MM, FAST ACT

LITTELFUSE 021606.3HXP
Manufacturer Part No:
021606.3HXP
Order Code:
1171840
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
216 Series
Fuse Current:
6.3A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
1.5kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001134

Alternatives

Fuse, Cartridge, 216 Series, 6.3 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

LITTELFUSE

640 in stock

Price for: Each

10+ £0.204 100+ £0.1748 500+ £0.1586 1000+ £0.1405

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.