Low

0216001.MXESPP - 

Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 216SP Series

0216001.MXESPP - Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 216SP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0216001.MXESPP
Order Code:
2099062
Product Range
216SP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
1A
:
250V
:
5mm x 20mm
:
-
:
216SP Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 216SP series Fast Acting Fuse made of ceramic body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Designed to International (IEC ) Standard for use globally
  • Available in cartridge and axial lead form
  • Meets the IEC 60127-2, Sheet 1 specification for time-lag fuses
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Related Searches

 

1,945 In stock

40 in stock for next day delivery (Liege stock)

1,905 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.418 £ 0.42
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.418
100 + £0.379
250 + £0.348
1000 + £0.326
2500 + £0.312
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.