Low

LITTELFUSE  0216.080MXP  Fuse, Cartridge, 216 Series, 80 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

LITTELFUSE 0216.080MXP
Manufacturer Part No:
0216.080MXP
Order Code:
1354526
Product Range
216 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
216 Series
Fuse Current:
80mA
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
1.5kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85361010
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.