Low

LITTELFUSE  0157002.DRT  Fuse, Surface Mount, 2 A, 125 VAC, 125 VDC, Slow Blow, SMD

LITTELFUSE 0157002.DRT
Manufacturer Part No:
0157002.DRT
Order Code:
1817197
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
2A
Voltage Rating V AC:
125VAC
Voltage Rating V DC:
125VDC
Blow Characteristic:
Slow Blow
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.