Low

0154.062DR - 

Fuse, Surface Mount, NANO2 OMNI-BLOK Series, 62 mA, 125 VAC, 125 VDC, Very Fast Acting, SMD

0154.062DR - Fuse, Surface Mount, NANO2 OMNI-BLOK Series, 62 mA, 125 VAC, 125 VDC, Very Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0154.062DR
Order Code:
9943595RL
Product Range
NANO2 OMNI-BLOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NANO2 OMNI-BLOK Series
:
62mA
:
125VAC
:
125VDC
:
Very Fast Acting
:
SMD
:
50A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0154.062DR is a 0.062A/125V very Fast Acting Fuse Holder with thermoplastic moulded construction and tin-plated copper terminals. This 154-series miniature size fuse holder permits quick and easy replacement of Nano²® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
  • Halogen-free
  • 260°C Reflow capable fuse holder
  • Low fuse temperature re-rating
  • -55 to 125°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9943595 Check stock

952 In stock

498 in stock for next day delivery (Liege stock)

454 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

375 will be available for delivery on 04-Jun-2018

More stock available week commencing 09/07/18
£2.01 £ 2.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
1 + £4.04
2 + £3.72
3 + £3.65
5 + £3.61
10 + £2.01
20 + £1.99
50 + £1.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 9943595) x 2.01 = £20.10
Total Price: £20.10
10 (Re-reel 9943595RL) x 2.01 = £20.10
Total Price: £20.10
Choose your packaging preference
9943595
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.