Low

LITTELFUSE  01220090N  FUSE CLIP, 6.35MM, PCB MOUNT

LITTELFUSE 01220090N
Manufacturer Part No:
01220090N
Order Code:
1155662
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Clip
Product Range:
102LP Series
Fuse Current:
15A
Voltage Rating V AC:
240V
Voltage Rating V DC:
240V
Fuse Size Held:
1/4" x 5/8" to 1/4" x 1-7/16"
No. of Fuses:
1Fuses
Holder Terminals:
Pin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000336

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.