Low

LITTELFUSE  01050003H  Fuseholder, Clip, PCB Mount, 250V, 15A, 13/32", Solder, Through Hole, Brass, Tin Plated

LITTELFUSE 01050003H
Manufacturer Part No:
01050003H
Order Code:
1707545
Product Range
105 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 105 series circuit board mount Fuse Clip made of tin-plated spring brass and suitable for midget (13/32-inch) diameter fuses.
  • Available in ear and earless styles

Product Information

Fuse Holder Type:
Cartridge Fuse Clip
Product Range:
105 Series
Fuse Current:
15A
Voltage Rating V AC:
250V
Voltage Rating V DC:
250V
Fuse Size Held:
13/32", 10mm
No. of Fuses:
1Fuses
Holder Terminals:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.