Low

LINVAR  VT0224  TRAY, STORAGE, 400X188X115MM, PK5

LINVAR VT0224
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VT0224
Order Code:
479184
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
-
External Height:
115mm
External Width:
188mm
External Depth:
400mm
Carrying Capacity:
-
Product Range:
-
Depth:
400
Width:
188
For Use With:
Linbin Shelves
Height:
115
Accessory Type:
Storage Tray
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85381000
Weight (kg):
8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.