Low

LINVAR  VT0125  TRAY, STORAGE, 500X188X80MM, PK5

LINVAR VT0125
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VT0125
Order Code:
479202
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
-
External Height:
80mm
External Width:
188mm
External Depth:
500mm
Carrying Capacity:
-
Product Range:
-
Depth:
500
Width:
188
For Use With:
Linbin Shelves
Height:
80
Accessory Type:
Storage Tray
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
8

Alternatives

Linbin, VTO Tray, Size 5, Polypropylene, 80mm x 188mm x 500mm, Blue, Pack of 10

APEX LINVAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 10

1+ £56.67 5+ £53.62

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.