Low

LINVAR  VT0114  TRAY, STORAGE, 400X94X80MM, PK10

LINVAR VT0114
LINVAR VT0114
LINVAR VT0114
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VT0114
Order Code:
479160
Technical Datasheet:
See all Technical Docs
LINVAR VT0114
LINVAR VT0114
LINVAR VT0114

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
-
External Height:
80mm
External Width:
94mm
External Depth:
400mm
Carrying Capacity:
-
Product Range:
-
Depth:
400
Width:
94
For Use With:
Linbin Shelves
Height:
80
Accessory Type:
Storage Tray
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
8

Alternatives

Linbin, VTO Tray, Size 1, Polypropylene, 80mm x 94mm x 400mm, Blue, Pack of 20

APEX LINVAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 20

1+ £68.24 5+ £64.59

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.