Low

LINVAR  VPK10G  LINBIN, GREEN, SIZE 10

LINVAR VPK10G
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK10G
Order Code:
274410
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Green
External Height:
295mm
External Width:
420mm
External Depth:
455mm
Carrying Capacity:
-
Product Range:
-
Depth:
455
Width:
420
For Use With:
Linvar Wall Panels
Height:
295
Accessory Type:
Linbins Size 10 L=455 W=420 H=295
Colour:
Green
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231090
Weight (kg):
2.3

Alternatives

Storage Bin, 3 Pack, Green, 295mm x 420mm x 455mm

APEX LINVAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 3

1+ £62.84 5+ £59.50

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.