Low

LINVAR  VPK06B  LINBIN, BLUE, SIZE 6, PK5

LINVAR VPK06B
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK06B
Order Code:
274306
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Blue
External Height:
180mm
External Width:
210mm
External Depth:
280mm
Carrying Capacity:
36kg
Product Range:
-
Depth:
280
Width:
210
For Use With:
Linvar Wall Panels
Height:
180
Accessory Type:
Linbins Size 6 L=280 W=210 H=180
Colour:
Blue
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231090
Weight (kg):
3.15

Alternatives

Storage Bin, 10 Pack, Blue, 180mm x 210mm x 280mm

APEX LINVAR

8 in stock

Price for: Pack of 10

1+ £72.13 5+ £68.31

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.