Low

LINVAR  VPK05GR  LINBIN, GREY, SIZE 5, PK5

LINVAR VPK05GR
LINVAR VPK05GR
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK05GR
Order Code:
274513
Technical Datasheet:
See all Technical Docs
LINVAR VPK05GR
LINVAR VPK05GR

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Grey
External Height:
130mm
External Width:
140mm
External Depth:
280mm
Carrying Capacity:
27kg
Product Range:
-
Depth:
280
Width:
140
For Use With:
Linvar Wall Panels
Height:
130
Accessory Type:
Linbins Size 5 L=280 W=140 H=130
Colour:
Grey
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
2

Alternatives

Storage Bin, 10 Pack, Grey, 130mm x 140mm x 280mm

APEX LINVAR

5 in stock

Price for: Pack of 10

1+ £42.14 5+ £39.47

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.