Low

LINVAR  VPK03B  LINBIN, BLUE, SIZE 3, PK10

LINVAR VPK03B
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK03B
Order Code:
274227
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Blue
External Height:
75mm
External Width:
105mm
External Depth:
190mm
Carrying Capacity:
13.5kg
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
1.3

Alternatives

Storage Bin, 20 Pack, Blue, 75mm x 105mm x 190mm

APEX LINVAR

3 in stock

Price for: Pack of 20

1+ £30.76 5+ £28.86

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.