Low

LINVAR  VPK02GR  LINBIN, GREY, SIZE 2, PK10

LINVAR VPK02GR
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK02GR
Order Code:
274495
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Grey
External Height:
75mm
External Width:
105mm
External Depth:
135mm
Carrying Capacity:
13.5kg
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231090
Weight (kg):
.9

Alternatives

Storage Bin, 20 Pack, Grey, 75mm x 105mm x 135mm

APEX LINVAR

4 in stock

Price for: Pack of 20

1+ £21.96 5+ £20.71

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.