Low

LINVAR  VPK01Y  LINBIN, YELLOW, SIZE 1, PK10

LINVAR VPK01Y
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VPK01Y
Order Code:
274150
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bin Colour:
Yellow
External Height:
50mm
External Width:
105mm
External Depth:
105mm
Carrying Capacity:
2.3kg
Product Range:
-
Depth:
105
Width:
105
For Use With:
Linvar Wall Panels
Height:
50
Accessory Type:
Linbins
Colour:
Yellow
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.55

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.