Low

LINVAR  VLPZ  LOUVRE PANEL, SIZE 2

LINVAR VLPZ
Manufacturer:
LINVAR LINVAR
Manufacturer Part No:
VLPZ
Order Code:
274458
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Height - Imperial:
-
External Height - Metric:
400mm
External Width - Imperial:
-
External Width - Metric:
500mm
Enclosure Material:
Steel
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
94031058
Weight (kg):
6.5

Alternatives

LOUVRE PANEL, 900X500MM, GREY

APEX LINVAR

2 in stock

Price for: Each

1+ £25.39 5+ £23.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.