Low

LINEMASTER  532-SWH  SWITCH, FOOT, DPDT, 20A, 250VAC

LINEMASTER 532-SWH
Manufacturer Part No:
532-SWH
Order Code:
2299861
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
DPDT
Switch Operation:
Momentary Spring Return
Contact Current Max:
20A
Contact Voltage AC Nom:
250V
External Height:
4.37mm
External Width:
5.88mm
External Depth:
9mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
3.628739

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.